+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEFRAM | |
Type of meter | thermoanemometer | |
Kind of display used | LCD | |
Velocity measuring range | 0...25m/s | |
Velocity measuring accuracy | ±3% | |
Velocity measuring resolution | 0.01m/s | |
Temperature measuring range | -20...60°C | |
Temperature measurement accuracy | ±0.8°C | |
Temperature measurement resolution | 0.1°C | |
Humidity measuring range | 0...100% RH | |
Humidity measuring resolution | 0.1% RH | |
Body dimensions | 185x65x36mm | |
Weight with battery | 412g | |
Measuring instrument features | MIN/MAX/AVG function | |
Standard equipment | case | |
Measurement | air flow, humidity, temperature | |
Humidity measuring accuracy | ±3.5% |