+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BESEL
Manufacturer | BESEL | |
Type of motor | AC | |
Kind of motor | 1-phase | |
Power | 0.12kW | |
Nominal rotational speed | 2800rpm | |
Nominal torque | 0.41Nm | |
IP rating | IP54 | |
Current rating | 1.3A | |
Operating temperature | -15...40°C | |
Insulation class | F | |
Electrical connection | screw terminals | |
Mounting | arms | |
Colour | RAL 5010 | |
Shaft axis lift | 63 | |
Number of poles | 2 |