+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEMH71-4B

Motor: AC; 1-phase; 0.25kW; 230VAC; 1340rpm; 1.78Nm; IP54; 2.5A; arms

Manufacturer: BESEL

Manufacturer part number:
SEMH71-4B
TME Symbol:
SEMH71-4B

Specification

Manufacturer
BESEL
Type of motor
AC
Kind of motor
1-phase
Power
0.25kW
Nominal rotational speed
1340rpm
Nominal torque
1.78Nm
IP rating
IP54
Current rating
2.5A
Operating temperature
-15...40°C
Insulation class
F
Electrical connection
screw terminals
Mounting
arms
Colour
RAL 5010
Shaft axis lift
71
Number of poles
4
Supply voltage
  • 230V AC
Motors features
  • continuous operation S1
  • increased starting torque
Gross weight6.3824 kg
Certificates
See other products in this category: Electric Motors BESEL,
*
SEMH71-4B
2 in TME stock
Net price for quantities from 1 pcs - 141.24 USDGross price for quantities from 1 pcs - 141.24 USD
Net price for quantities from 5 pcs - 131.59 USDGross price for quantities from 5 pcs - 131.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.