+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEMH80-2A

Motor: AC; 1-phase; 0.55kW; 230VAC; 2780rpm; 1.89Nm; IP54; 4.1A; arms


Manufacturer: BESEL

Manufacturer part number:
SEMH80-2A
TME Symbol:
SEMH80-2A

Specification

Manufacturer
BESEL
Type of motor
AC
Kind of motor
1-phase
Power
0.55kW
Nominal rotational speed
2780rpm
Nominal torque
1.89Nm
IP rating
IP54
Current rating
4.1A
Operating temperature
-15...40°C
Insulation class
F
Electrical connection
screw terminals
Mounting
arms
Colour
RAL 5010
Shaft axis lift
80
Number of poles
2
Supply voltage
  • 230V AC
Motors features
  • continuous operation S1
  • increased starting torque
Gross weight8 kg
Certificates
See other products in this category: Electric Motors BESEL,
*
SEMH80-2A
0 in TME stock
Net price for quantities from 1 pcs - 136.19 USDGross price for quantities from 1 pcs - 136.19 USD
Net price for quantities from 5 pcs - 127.11 USDGross price for quantities from 5 pcs - 127.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.