+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEMIX291D16S 27890816

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 232A; Ifsm: 1.38kA


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SEMIX291D16S 27890816
TME Symbol:
SEMIX291D16S

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
232A
Max. forward impulse current
1.38kA
Electrical mounting
Press-Fit, screw
Version
module
Max. forward voltage
2.06V
Leads
M6 screws
Case
SEMIX®13
Mechanical mounting
screw
Gross weight290 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SEMIX291D16S 27890816
0 in TME stock
Net price for quantities from 1 pcs - 285.65 USDGross price for quantities from 1 pcs - 285.65 USD
Net price for quantities from 2 pcs - 250.82 USDGross price for quantities from 2 pcs - 250.82 USD
Net price for quantities from 4 pcs - 225.27 USDGross price for quantities from 4 pcs - 225.27 USD
Net price for quantities from 8 pcs - 210.18 USDGross price for quantities from 8 pcs - 210.18 USD
Net price for quantities from 16 pcs - 195.08 USDGross price for quantities from 16 pcs - 195.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.