+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 2.2kV | |
Load current | 384A | |
Max. forward impulse current | 5.3kA | |
Electrical mounting | Press-Fit | |
Version | module | |
Max. forward voltage | 1.1V | |
Case | SEMiX® 6p | |
Mechanical mounting | screw | |
Features of semiconductor devices | with thermistor (NTC) |