+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0691

Sensor: movement; microwave; 3.6÷5.5VDC; 22x26mm


Manufacturer: DFROBOT

Manufacturer part number: -
TME Symbol:
SEN0691

Specification

Manufacturer
DFROBOT
Type of sensor
movement
Kind of sensor
microwave
Dimensions
22x26mm
Information
product is not a working device, but only component
Supply voltage
  • 3.6...5.5V DC
Gross weight4.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0691
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order