+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SENSOR-K-EGT-PRO

Sensor: temperature; thermocouple K; Insulation: fiberglass


Manufacturer: REVELTRONICS

Manufacturer part number:
SENSOR-K-EGT-PRO
TME Symbol:
SENSOR-K-EGT-PRO

Specification

Manufacturer
REVELTRONICS
Type of sensor
temperature
Kind of temperature sensor
thermocouple K
Insulator material
fiberglass
Body dimensions
Ø3mm
Leads
leads x2
Lead length
2m
Mounting
1/8" NPT
Related items
EGT-K-1-CH, EGT-K-2-CH, EGT-K-4-CH
Gross weight100.93 g
Certificates
See other products in this category: Temperature Sensors - Thermocouples REVELTRONICS,
*
SENSOR-K-EGT-PRO
0 in TME stock
Net price for quantities from 1 pcs - 64.88 USDGross price for quantities from 1 pcs - 64.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs