+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC-12

Sensor: temperature; NTC; 12kΩ; -20÷80°C; Leads: leads x2; 12m


Manufacturer: ELKO EP

Manufacturer part number:
TC-12
TME Symbol:
SENSOR-TC-12

Specification

Manufacturer
ELKO EP
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
12kΩ
Operating temperature
-20...80°C
Leads
leads x2
Lead length
12m
Gross weight423.3 g
Certificates
EAN code8595188110099
See other products in this category: Temperature Sensors - NTC ELKO EP,
*
TC-12
2 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 5 pcs - 20.46 USDGross price for quantities from 5 pcs - 20.46 USD
Net price for quantities from 10 pcs - 18.96 USDGross price for quantities from 10 pcs - 18.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.