+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC-3

Sensor: temperature; NTC; 12kΩ; -20÷80°C; Leads: leads x2; 3m


Manufacturer: ELKO EP

Manufacturer part number:
TC-3
TME Symbol:
SENSOR-TC-3

Specification

Manufacturer
ELKO EP
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
12kΩ
Operating temperature
-20...80°C
Leads
leads x2
Lead length
3m
Gross weight103.46 g
Certificates
EAN code8595188110617
See other products in this category: Temperature Sensors - NTC ELKO EP,
*
TC-3
9 in TME stock
Net price for quantities from 1 pcs - 12.34 USDGross price for quantities from 1 pcs - 12.34 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 11.71 USD
Net price for quantities from 10 pcs - 10.93 USDGross price for quantities from 10 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.