+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC-6

Sensor: temperature; NTC; 12kΩ; -20÷80°C; Leads: leads x2; 6m


Manufacturer: ELKO EP

Manufacturer part number:
TC-6
TME Symbol:
SENSOR-TC-6

Specification

Manufacturer
ELKO EP
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
12kΩ
Operating temperature
-20...80°C
Leads
leads x2
Lead length
6m
Gross weight216.27 g
Certificates
EAN code8595188110082
See other products in this category: Temperature Sensors - NTC ELKO EP,
*
TC-6
4 in TME stock
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 5 pcs - 14.65 USDGross price for quantities from 5 pcs - 14.65 USD
Net price for quantities from 10 pcs - 13.66 USDGross price for quantities from 10 pcs - 13.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.