+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-0

Sensor: temperature; NTC; 12kΩ; -40÷125°C; Leads: leads x2; 0.1m


Manufacturer: ELKO EP

Manufacturer part number:
TZ-0
TME Symbol:
SENSOR-TZ-0

Specification

Manufacturer
ELKO EP
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
12kΩ
Operating temperature
-40...125°C
Leads
leads x2
Lead length
0.1m
Related items
TER-3E
Gross weight4.17 g
Certificates
EAN code8595188140591
See other products in this category: Temperature Sensors - NTC ELKO EP,
*
TZ-0
7 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 5 pcs - 8.46 USDGross price for quantities from 5 pcs - 8.46 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.