+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TZ-6

Sensor: temperature; NTC; 12kΩ; -40÷125°C; Leads: leads x2; 6m


Manufacturer: ELKO EP

Manufacturer part number:
TZ-6
TME Symbol:
SENSOR-TZ-6

Specification

Manufacturer
ELKO EP
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
12kΩ
Operating temperature
-40...125°C
Leads
leads x2
Lead length
6m
Related items
TER-3E
Gross weight182 g
Certificates
EAN code8595188110594
See other products in this category: Temperature Sensors - NTC ELKO EP,
*
TZ-6
5 in TME stock
Net price for quantities from 1 pcs - 23.85 USDGross price for quantities from 1 pcs - 23.85 USD
Net price for quantities from 5 pcs - 22.36 USDGross price for quantities from 5 pcs - 22.36 USD
Net price for quantities from 10 pcs - 20.87 USDGross price for quantities from 10 pcs - 20.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.