+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FAVIER | |
Type of cable accessories | insulating tube | |
Colour | beige | |
Material | fiberglass | |
Operating temperature | -30...155°C | |
Internal diameter | 1mm | |
Length | 200m | |
Dielectric strength | 5kV/mm | |
Wall thickness | 0.35...0.65mm | |
Plating material | polyurethane elastomer |