+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEP5KV-1-LBR-300

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 1mm; L: 300m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-1-LBR-300
TME Symbol:
SEP5KV-1-LBR-300

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
1mm
Length
300m
Dielectric strength
5kV/mm
Wall thickness
0.35...0.65mm
Plating material
polyurethane elastomer
Gross weight3.1 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-1-LBR-300
0 in TME stock
Net price for quantities from 300 m - 0.38 USDGross price for quantities from 300 m - 0.38 USD
Net price for quantities from 900 m - 0.35 USDGross price for quantities from 900 m - 0.35 USD
Net price for quantities from 1500 m - 0.32 USDGross price for quantities from 1500 m - 0.32 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.