+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEP5KV-12-LBR-100

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 12mm; L: 100m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-12-LBR-100
TME Symbol:
SEP5KV-12-LBR-100

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
12mm
Length
100m
Dielectric strength
5kV/mm
Wall thickness
0.5...0.9mm
Plating material
polyurethane elastomer
Gross weight36 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-12-LBR-100
0 in TME stock
Net price for quantities from 100 m - 1.96 USDGross price for quantities from 100 m - 1.96 USD
Net price for quantities from 300 m - 1.77 USDGross price for quantities from 300 m - 1.77 USD
Net price for quantities from 500 m - 1.63 USDGross price for quantities from 500 m - 1.63 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.