+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 12V AC | |
Contacts configuration | DPST-NO | |
Contact current max. | 40A | |
Switched voltage | max. 277V AC | |
Manufacturer series | SET40 | |
Mounting | connectors | |
Body dimensions | 68x48.1x33mm | |
Coil resistance | 75Ω | |
Contact material | AgSnO2 | |
Leads | quick connect terminal | |
DC contacts rating @R | 40A / 250V DC | |
Contact resistance | 100mΩ | |
Operate time | 30ms | |
Mechanical durability | 10000000 cycles | |
Coil power consumption | 2.5VA | |
Electrical life | 30000 cycles | |
Switching capacity | 10kVA | |
Contact rated current | 40A | |
Operating temperature | -40...85°C |