+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHÜTZINGER | |
Type of test accessories | set of measuring probes | |
Current rating | 5A | |
Rated voltage | 1kV | |
Colour | blue | |
Conform to the norm | CAT II 1000V EN 61010 | |
Operating temperature | -25...80°C |