+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300430

Connector: terminal block; power supply; ceramics; ways: 1


Manufacturer: SEZ DK

Manufacturer part number:
300430

Alternative designations: 10000519.00, 6110-06

TME Symbol:
SEZ-300430

Specification

Manufacturer
SEZ DK
Type of connector
terminal block
Connector family
power supply
Body material
ceramics
Number of ways
1
Number of terminals
2
Alias
6110-06
Gross weight10.07 g
Certificates
EAN code8585007305195
See other products in this category: Terminal blocks SEZ DK,
*
300430
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
Packaging method by the manufacturer:Cardboard = 50 pcs