+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300511

Splice terminal: distribution block; 125A; with cover; grey

Manufacturer: SEZ DK

Manufacturer part number:
300511

Alternative designations: 10005377.00, HSV35K

TME Symbol:
SEZ-300511

Specification

Manufacturer
SEZ DK
Type of splice terminal
distribution block
Current rating
0.125kA
Connector variant
with cover
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
0.35cm2
Number of ways
4
Number of terminals
20
Alias
HSV35K
Gross weight279.5 g
Certificates
EAN code8585007353776
See other products in this category: Terminal blocks SEZ DK,
*
300511
8 in TME stock
Net price for quantities from 1 pcs - 12.86 USDGross price for quantities from 1 pcs - 12.86 USD
Net price for quantities from 10 pcs - 11.44 USDGross price for quantities from 10 pcs - 11.44 USD
Net price for quantities from 50 pcs - 10.00 USDGross price for quantities from 50 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs