+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6400-211/3

Enclosure: junction box; Ø: 71mm; plaster embedded; IP20; black


Manufacturer: SEZ DK

Manufacturer part number:
6400-211/3
TME Symbol:
SEZ-400101

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Diameter
71mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
snapped-in, without clamps
Body colour
black
Operating temperature
-25...60°C
Depth
43mm
Gross weight28.52 g
EAN code8584128105851
See other products in this category: Junction boxes SEZ DK,
*
6400-211/3
100 in TME stock
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs