+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6400-41

Enclosure: junction box; Ø: 71mm; plaster embedded; IP20; black


Manufacturer: SEZ DK

Manufacturer part number:
6400-41
TME Symbol:
SEZ-400120

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Diameter
71mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
snapped-in
Body colour
black
Operating temperature
-25...60°C
Number of sockets
9
Depth
73mm
Gross weight66.9 g
EAN code8585007333839
See other products in this category: Junction boxes SEZ DK,
*
6400-41
20 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs