+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V 081

Cover; 81mm; screw; ABS; white; -25÷60°C

Manufacturer: SEZ DK

Manufacturer part number:
V 081
TME Symbol:
SEZ-400150

Specification

Manufacturer
SEZ DK
Type of enclosures accessories
cover
Diameter
81mm
Mounting
screw
Enclosure material
ABS
Body colour
white
Operating temperature
-25...60°C
Related items
SEZ-400130, SEZ-400140
Gross weight8.36 g
EAN code8585007399484
See other products in this category: Junction boxes SEZ DK,
*
V 081
46 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerCardboard = 100 pcs