+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S-BOX 106

Enclosure: junction box; X: 100mm; Y: 50mm; Z: 100mm; wall mount; ABS


Manufacturer: SEZ DK

Manufacturer part number:
S-BOX 106
TME Symbol:
SEZ-400350

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
50mm
Dimension Z
100mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP55
Version
snapped-in, with membrane cable glands
Body colour
grey
Operating temperature
-25...60°C
Gross weight153.36 g
EAN code8584128106995
See other products in this category: Junction boxes SEZ DK,
*
S-BOX 106
49 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs