+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6480-10

Enclosure: junction box; X: 82mm; Y: 15.5mm; Z: 82mm; wall mount; PVC


Manufacturer: SEZ DK

Manufacturer part number:
6480-10
TME Symbol:
SEZ-400500

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
82mm
Dimension Y
15.5mm
Dimension Z
82mm
Mounting
wall mount
Enclosure material
PVC
Body colour
white
Operating temperature
-25...60°C
Gross weight30.53 g
EAN code8585007305652
See other products in this category: Junction boxes SEZ DK,
*
6480-10
95 in TME stock
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs