+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6481-14

Enclosure: junction box; X: 82mm; Y: 24mm; Z: 82mm; wall mount; PVC


Manufacturer: SEZ DK

Manufacturer part number:
6481-14
TME Symbol:
SEZ-400502

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
82mm
Dimension Y
24mm
Dimension Z
82mm
Mounting
wall mount
Enclosure material
PVC
IP rating
IP40
Version
with cover, with terminals
Body colour
white
Operating temperature
-25...60°C
Gross weight92.69 g
EAN code8585007305638
See other products in this category: Junction boxes SEZ DK,
*
6481-14
98 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs