+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6482-10

Enclosure: junction box; X: 164mm; Y: 15.5mm; Z: 82mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
6482-10
TME Symbol:
SEZ-400510

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
164mm
Dimension Y
15.5mm
Dimension Z
82mm
Mounting
wall mount
Enclosure material
PVC
Body colour
white
Operating temperature
-25...60°C
Gross weight67.7 g
EAN code8585007315477
See other products in this category: Junction boxes SEZ DK,
*
6482-10
100 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.