+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6483-11

Cover; X: 82mm; Y: 12mm; Z: 82mm; PVC; -25÷60°C

Manufacturer: SEZ DK

Manufacturer part number:
6483-11
TME Symbol:
SEZ-400520

Specification

Manufacturer
SEZ DK
Type of enclosures accessories
cover
Dimension X
82mm
Dimension Y
12mm
Dimension Z
82mm
Enclosure material
PVC
Operating temperature
-25...60°C
Related items
SEZ-400500, SEZ-400501, SEZ-400502, SEZ-400510, SEZ-400511, SEZ-400512
Gross weight24.57 g
EAN code8585007305683
See other products in this category: Junction boxes SEZ DK,
*
6483-11
35 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 50 pcs