+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6457-11

Enclosure: junction box; X: 89mm; Y: 52.5mm; Z: 89mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
6457-11
TME Symbol:
SEZ-400601

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
89mm
Dimension Y
52.5mm
Dimension Z
89mm
Mounting
wall mount
Enclosure material
polyamide, PVC
IP rating
IP65
Version
with cable gland, with terminals
Body colour
grey
Operating temperature
-25...60°C
Gross weight216.2 g
EAN code8585007317433
See other products in this category: Junction boxes SEZ DK,
*
6457-11
18 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
Net price for quantities from 10 pcs - 8.10 USDGross price for quantities from 10 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs