+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6457-19

Enclosure: junction box; X: 89mm; Y: 52.5mm; Z: 89mm; wall mount

Manufacturer: SEZ DK

Manufacturer part number:
6457-19
TME Symbol:
SEZ-400604

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
89mm
Dimension Y
52.5mm
Dimension Z
89mm
Mounting
wall mount
Enclosure material
polyamide, PVC
IP rating
IP65
Version
without clamps
Body colour
grey
Operating temperature
-25...60°C
Gross weight108.1 g
EAN code8585007309414
See other products in this category: Junction boxes SEZ DK,
*
6457-19
22 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs