+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6457-23

Enclosure: junction box; X: 111mm; Y: 66mm; Z: 111mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
6457-23
TME Symbol:
SEZ-400609

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
111mm
Dimension Y
66mm
Dimension Z
111mm
Mounting
wall mount
Enclosure material
polyamide, PVC
IP rating
IP65
Version
with cable gland, with terminals
Body colour
grey
Operating temperature
-25...60°C
Gross weight340.2 g
EAN code8585007328163
See other products in this category: Junction boxes SEZ DK,
*
6457-23
4 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 3 pcs - 12.04 USDGross price for quantities from 3 pcs - 12.04 USD
Net price for quantities from 5 pcs - 11.24 USDGross price for quantities from 5 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs