+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF-001

Self-adhesive foot; black; rubber; Y: 6.4mm; X: 6.4mm; Z: 3mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
SF-001
TME Symbol:
SF-001

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
Dimension Y
6.4mm
Dimension X
6.4mm
Dimension Z
3mm
Dimensions
Gross weight0.18 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
SF-001
3200 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 1 000 pcs