+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF-003

Self-adhesive foot; black; rubber; Y: 12mm; X: 12mm; Z: 5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
SF-003
TME Symbol:
SF-003

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
Dimension Y
12mm
Dimension X
12mm
Dimension Z
5mm
Dimensions
Gross weight1.106 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
SF-003
9502 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Packaging method by the manufacturer:Tray = 338 pcsBag = 2 500 pcsBag = 3 000 pcsBag = 4 500 pcs