+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF-1272

Self-adhesive foot; black; rubber; Y: 12.7mm; X: 12.7mm; Z: 2.3mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
SF-1272
TME Symbol:
SF-1272

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
Dimension Y
12.7mm
Dimension X
12.7mm
Dimension Z
2.3mm
Dimensions
Gross weight0.541 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
SF-1272
21150 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Packaging method by the manufacturer:Tray = 300 pcs