+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF-151515

Self-adhesive foot; black; rubber; Y: 15mm; X: 15mm; Z: 1.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
SF-151515
TME Symbol:
SF-151515

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
self-adhesive foot
Colour
black
Material
rubber
Dimension Y
15mm
Dimension X
15mm
Dimension Z
1.5mm
Dimensions
Gross weight0.5 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
SF-151515
2110 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 3 000 pcs