+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRT-13157

Module robotics: voltage regulator; pin strips; 4÷9VDC; 0.8A


Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
PRT-13157
TME Symbol:
SF-PRT-13157

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
voltage regulator
Connection
pin strips
Maximum current
0.8A
Application
breadboard, prototyping
Information
product is not a working device, but only component
Supply voltage
  • 4...9V DC
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Others Power Supply Modules SPARKFUN ELECTRONICS,
*
PRT-13157
4 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts