+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WIG-11125

Module robotics: audio; audio files playing module; 3.3VDC

Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
WIG-11125
TME Symbol:
SF-WIG-11125

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
audio
Kind of module
audio files playing module
Integrated circuit
WTV020SD
Connection
pin strips
Additional functions
microSD card slot
Supported formats
ADPCM
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules SPARKFUN ELECTRONICS,
*
WIG-11125
1 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts