+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF1120

Inductor: wire; THT; 4mH; R: 1.8Ω; ±20%; Ø9.5x20mm; vertical; Ø: 9.5mm


Manufacturer: ROXBURGH EMC

Manufacturer part number:
SF1120
TME Symbol:
SF1120

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
4mH
Resistance
1.8Ω
Tolerance
±20%
Body dimensions
Ø9.5x20mm
Spatial orientation
vertical
Kind of inductor
toroidal
Diameter
9.5mm
Height
20mm
Operating temperature
-40...125°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
SF1120
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD