+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF1123

Inductor: wire; THT; 2.4mH; R: 400mΩ; ±20%; Ø13.5x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
SF1123
TME Symbol:
SF1123

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
2.4mH
Resistance
0.4Ω
Tolerance
±20%
Body dimensions
Ø13.5x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Diameter
13.5mm
Height
32mm
Operating temperature
-40...125°C
Gross weight34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
SF1123
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD