+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 1A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 30A | |
Case | DO41 | |
Kind of package | tape | |
Max. forward voltage | 0.95V | |
Reverse recovery time | 35ns |