+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF20L60MSM-5600

Diode: rectifying; THT; 600V; 20A; Ifsm: 390A; FTO-220AG (SC91)


Manufacturer: SHINDENGEN

Manufacturer part number:
SF20L60MSM-5600
TME Symbol:
SF20L60MSM-5600

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
390A
Case
FTO-220AG (SC91)
Kind of package
bulk
Max. forward voltage
1.37V
Leakage current
10µA
Reverse recovery time
70ns
Gross weight1.49 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
SF20L60MSM-5600
442 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs