+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF20L60U-7600

Diode: rectifying; THT; 600V; 20A; Ifsm: 180A; FTO220; Ufmax: 3V; 35ns


Manufacturer: SHINDENGEN

Manufacturer part number:
SF20L60U-7600
TME Symbol:
SF20L60U-7600

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
20A
Semiconductor structure
single diode
Max. forward impulse current
180A
Case
FTO220
Max. forward voltage
3V
Reverse recovery time
35ns
Gross weight1.818 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
SF20L60U-7600
245 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs