+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of switch accessories | description label | |
Switch standard | 22mm | |
Application - series/manufacturer | SF2ER | |
Button marking | EMERGENCY, OFF | |
Body dimensions | Ø60mm | |
Body colour | yellow | |
Application | for emergency button |