+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NC | |
Actuator colour | red | |
IP rating | IP65 from the front | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | SF2ER | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.5mm | |
Button marking | arrows | |
Related items | BK-SF2ER-P, BK-SF2ER-RP, GUARD2-SF2ER, GUARD2-SF2ER-A, GUARD2-SF2ER-A-M, GUARD2-SF2ER-M, GUARD2-SF2ER-S, GUARD2-SF2ER-S-M, GUARD2-SF2ER-S-W, GUARD2-SF2ER-W, GUARD3-SF2ER-A, GUARD3-SF2ER-L, GUARD3-SF2ER-S, GUARD4-SF2ER, GUARD41-SF2ER, GUARD42-SF2ER, GUARD-SF2ER, GUARD-SF2ER-A, GUARD-SF2ER-S, GUARD-SF2ER-S-W, GUARD-SF2ER-W, SF2ER-B2, SF2ER-B3, SF2ER-B4, SF2ER-B, SFEA-CA, SFEA-CB | |
Face dimensions | Ø32mm | |
Operating temperature | -20...65°C |