+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAIWAN SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 30A | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | superfast switching | |
Case | TO247AD | |
Reverse recovery time | 35ns |