+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | safety light curtain | |
Height | 160mm | |
Range | 0.1...3m | |
IP rating | IP67 | |
Manufacturer series | SF4C | |
Connection | cables | |
Operating temperature | -10...55°C | |
Switched current, max. | 200mA | |
Kind of output 1 | NPN, PNP | |
Kind of output 2 | NPN, PNP | |
Operation mode | transmitter-receiver | |
Enclosure material | polycarbonate | |
Resolution | 20mm | |
Safety category | 4 | |
Related items | MS-SFC-1, MS-SFC-2, MS-SFC-3, MS-SFC-4, SF-C13, SFC-HC | |
Sensors features | hand protection | |
Lead length | 5m |