+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | safety light curtain | |
Height | 1750mm | |
Range | 0...15m | |
IP rating | IP67 | |
Manufacturer series | SF4D | |
Connection | cables | |
Operating temperature | -10...55°C | |
Switched current, max. | 350mA | |
Kind of output 1 | NPN, PNP | |
Kind of output 2 | NPN, PNP | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 20mm | |
Safety category | 4 | |
Related items | MS-SFD-1-5, MS-SFD-3-6, SF4D-TM1, SF-C13, SF-C21, SFD-CCB3, SFD-CCB3-MU, SFD-CCB5-S, SFD-CCB7, SFD-CCB7-MU, SFD-CCB10-S, SFD-WL3 | |
Sensors features | hand protection | |
Software | download from manufacturers website |