+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SF76R0

Fuse: thermal; 15A; SF/R; 77°C


Manufacturer: SCHOTT

Manufacturer part number:
SF76R0
TME Symbol:
SF76R0

Specification

Manufacturer
SCHOTT
Type of fuse
thermal
Current rating
15A
Max. voltage
250V AC
Manufacturer series
SF/R
Opening termperature
77°C
Operating temperature
76...80°C
Information
Allowed application:
Computers, office equipment, communication equipment, measuring equipment, audio & visual equipment, home electric appliances, machine tools, personal electric equipment and industrial robots, etc.

Forbidden applications:
Transportation equipment (auto-mobiles, trains, ship and others), aircraft's, aerospace equipment, medical equipment for life support, etc.
Dimensions
Gross weight0.834 g
Certificates
See other products in this category: Thermal Fuses SCHOTT,
See other products from this series.:
*
SF76R0
2088 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Packaging method by the manufacturer:
Bag = 250 pcs