+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | Self-adhesive cable holder | |
Body material | PVC | |
Body colour | grey | |
Cable accessories application | Cable P-clips | |
W dimension | 13mm | |
H dimension | 6mm | |
L dimension | 20mm |