+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | safety relay | |
Number of inputs | 3 | |
Mounting | for DIN rail mounting | |
Manufacturer series | SFC/SFC-R | |
Operating temperature | -10...55°C | |
Safety outputs | 2 | |
Auxiliary outputs | PNP transistor x1 | |
IP rating | IP20 | |
Body dimensions | 17.5x130x115.5mm |